Part Details for TRD10K-106-J035A by RCD Components Inc
Overview of TRD10K-106-J035A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRD10K-106-J035A
TRD10K-106-J035A CAD Models
TRD10K-106-J035A Part Data Attributes
|
TRD10K-106-J035A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRD10K-106-J035A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRD10K-106-J035A
This table gives cross-reference parts and alternative options found for TRD10K-106-J035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD10K-106-J035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106J35CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD10K-106-J035A vs TAP106J35CRS |
NDTM106J35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRD10K-106-J035A vs NDTM106J35F1TR |
TAP106J035DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD10K-106-J035A vs TAP106J035DRW |
TAP106J35CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD10K-106-J035A vs TAP106J35CRW |
TAP106J35DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD10K-106-J035A vs TAP106J35DTW |
NDTM106J35F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRD10K-106-J035A vs NDTM106J35F2TB |
TAP106J35BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD10K-106-J035A vs TAP106J35BRW |
TDC106J035WSF-F | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TRD10K-106-J035A vs TDC106J035WSF-F |
RCDD20106J035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10K-106-J035A vs RCDD20106J035A |
TRD10K-106-J035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10K-106-J035A vs TRD10K-106-J035B |