Part Details for TRD10-686-J004B by RCD Components Inc
Overview of TRD10-686-J004B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRD10-686-J004B
TRD10-686-J004B CAD Models
TRD10-686-J004B Part Data Attributes
|
TRD10-686-J004B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRD10-686-J004B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRD10-686-J004B
This table gives cross-reference parts and alternative options found for TRD10-686-J004B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD10-686-J004B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDD20686J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs RCDD20686J004B |
TRD20-686-J004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs TRD20-686-J004A |
TRD-686-J004T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs TRD-686-J004T |
RCDD10686J004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs RCDD10686J004A |
RCDD25686J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs RCDD25686J004B |
RCDD20686J004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs RCDD20686J004A |
TRD10K-686-J004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs TRD10K-686-J004A |
TRD-686-J004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs TRD-686-J004B |
TRD-686-J004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs TRD-686-J004A |
RCDD10686J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-686-J004B vs RCDD10686J004B |