Part Details for TRD10-685-J035A by RCD Components Inc
Overview of TRD10-685-J035A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRD10-685-J035A
TRD10-685-J035A CAD Models
TRD10-685-J035A Part Data Attributes
|
TRD10-685-J035A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRD10-685-J035A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRD10-685-J035A
This table gives cross-reference parts and alternative options found for TRD10-685-J035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD10-685-J035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDD20685J035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-685-J035A vs RCDD20685J035B |
TAP685J35DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD10-685-J035A vs TAP685J35DCS |
RCDD20685J035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-685-J035A vs RCDD20685J035A |
TAP685J35HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD10-685-J035A vs TAP685J35HSB |
NDTM685J35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRD10-685-J035A vs NDTM685J35F1TR |
TRD25-685-J035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-685-J035A vs TRD25-685-J035A |
TRD10-685-J035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-685-J035A vs TRD10-685-J035B |
TAP685J35CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD10-685-J035A vs TAP685J35CRW |
NDTM685J35F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRD10-685-J035A vs NDTM685J35F2TR |
TRD20-685-J035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-685-J035A vs TRD20-685-J035B |