Part Details for TRD-475-M050B by RCD Components Inc
Overview of TRD-475-M050B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRD-475-M050B
TRD-475-M050B CAD Models
TRD-475-M050B Part Data Attributes
|
TRD-475-M050B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRD-475-M050B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRD-475-M050B
This table gives cross-reference parts and alternative options found for TRD-475-M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD-475-M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDD10475M050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD-475-M050B vs RCDD10475M050B |
TDR1HGTAR475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRD-475-M050B vs TDR1HGTAR475M |
511-050/4R7MCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRD-475-M050B vs 511-050/4R7MCTAF |
TDR1HGLSA475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRD-475-M050B vs TDR1HGLSA475M |
TRD10-475-M050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD-475-M050B vs TRD10-475-M050A |
TDC475M050WSF-F | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TRD-475-M050B vs TDC475M050WSF-F |
TDR1HGLBA475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRD-475-M050B vs TDR1HGLBA475M |
204M5002475M2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TRD-475-M050B vs 204M5002475M2 |
TAL475M050 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TRD-475-M050B vs TAL475M050 |
TDC475M050WSF | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TRD-475-M050B vs TDC475M050WSF |