Part Details for TRC-063/3R3M5X11F by Tecate Group
Overview of TRC-063/3R3M5X11F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRC-063/3R3M5X11F
TRC-063/3R3M5X11F CAD Models
TRC-063/3R3M5X11F Part Data Attributes
|
TRC-063/3R3M5X11F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TRC-063/3R3M5X11F
Tecate Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 48 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm |
Alternate Parts for TRC-063/3R3M5X11F
This table gives cross-reference parts and alternative options found for TRC-063/3R3M5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRC-063/3R3M5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA3R3M63V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | TRC-063/3R3M5X11F vs NRWA3R3M63V5X11TBF1F |
LESRA3R3M63TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | TRC-063/3R3M5X11F vs LESRA3R3M63TR5X11 |
UEP1J3R3MDD1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | Nichicon Corporation | TRC-063/3R3M5X11F vs UEP1J3R3MDD1TD |
RD1J335M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | TRC-063/3R3M5X11F vs RD1J335M05011PB |
RD1J335M05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | TRC-063/3R3M5X11F vs RD1J335M05011 |
NRWS3R3M63V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | TRC-063/3R3M5X11F vs NRWS3R3M63V5X11SPF |
NRWS3R3M63V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | TRC-063/3R3M5X11F vs NRWS3R3M63V5X11SP7.5LLF |
LESRA3R3M63CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | TRC-063/3R3M5X11F vs LESRA3R3M63CF35X11 |
NRWS3R3M63V5X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | TRC-063/3R3M5X11F vs NRWS3R3M63V5X11TBYF |
RD1J335M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | TRC-063/3R3M5X11F vs RD1J335M05011PA |