Part Details for TRB20-335-J025A by RCD Components Inc
Overview of TRB20-335-J025A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRB20-335-J025A
TRB20-335-J025A CAD Models
TRB20-335-J025A Part Data Attributes
|
TRB20-335-J025A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRB20-335-J025A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRB20-335-J025A
This table gives cross-reference parts and alternative options found for TRB20-335-J025A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB20-335-J025A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP335J25CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25CCS |
TAP335J25DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25DCS |
TRB25-335-J025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs TRB25-335-J025B |
RCDB10K335J025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs RCDB10K335J025A |
RCDB25335J025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs RCDB25335J025A |
RCDB20335J025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs RCDB20335J025A |
TAP335J25SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25SCS |
RCDB10335J025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs RCDB10335J025B |
TAP335J25FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25FCS |
TAP335J25GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25GSB |