There are no models available for this part yet.
Overview of TRB20-335-J025A by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TRB20-335-J025A by RCD Components Inc
Part Data Attributes for TRB20-335-J025A by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TRB20-335-J025A
This table gives cross-reference parts and alternative options found for TRB20-335-J025A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB20-335-J025A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDB10K335J025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs RCDB10K335J025A |
TRB-335-J025A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs TRB-335-J025A |
TAP335J25FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25FCS |
TAP335J025DRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J025DRS |
TAP335J25DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25DTW |
TAP335J25DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25DTS |
TRB10K-335-J025A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs TRB10K-335-J025A |
TAP335J25GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25GSB |
TAP335J25CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB20-335-J025A vs TAP335J25CRS |
RCDB10335J025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB20-335-J025A vs RCDB10335J025A |