Part Details for TRB10K-335-M035AQ by RCD Components Inc
Overview of TRB10K-335-M035AQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRB10K-335-M035AQ
TRB10K-335-M035AQ CAD Models
TRB10K-335-M035AQ Part Data Attributes
|
TRB10K-335-M035AQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRB10K-335-M035AQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TRB10K-335-M035AQ
This table gives cross-reference parts and alternative options found for TRB10K-335-M035AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB10K-335-M035AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRB25-335-M035AW | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRB10K-335-M035AQ vs TRB25-335-M035AW |
TRB10-335-M035AW | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRB10K-335-M035AQ vs TRB10-335-M035AW |
TRB25-335-M035BQ | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10K-335-M035AQ vs TRB25-335-M035BQ |
TRB20-335-M035AW | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRB10K-335-M035AQ vs TRB20-335-M035AW |
TRB20-335-M035BW | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRB10K-335-M035AQ vs TRB20-335-M035BW |
TRB10K-335-M035AW | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRB10K-335-M035AQ vs TRB10K-335-M035AW |
TRB10K-335-M035BQ | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10K-335-M035AQ vs TRB10K-335-M035BQ |
TRB10K-335-M035BW | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRB10K-335-M035AQ vs TRB10K-335-M035BW |
TRB25-335-M035AQ | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10K-335-M035AQ vs TRB25-335-M035AQ |