Part Details for TRB10K-335-M035A by RCD Components Inc
Overview of TRB10K-335-M035A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRB10K-335-M035A
TRB10K-335-M035A CAD Models
TRB10K-335-M035A Part Data Attributes
|
TRB10K-335-M035A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRB10K-335-M035A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRB10K-335-M035A
This table gives cross-reference parts and alternative options found for TRB10K-335-M035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB10K-335-M035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S991V335MEG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRB10K-335-M035A vs S991V335MEG |
TAP335M35BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-335-M035A vs TAP335M35BRW |
511-035/3R3MCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRB10K-335-M035A vs 511-035/3R3MCTAF |
TRB-335-M035T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10K-335-M035A vs TRB-335-M035T |
RCDB10335M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10K-335-M035A vs RCDB10335M035A |
TDR1VCTAA335M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-335-M035A vs TDR1VCTAA335M |
TAP335M035DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-335-M035A vs TAP335M035DRW |
TAP335M35DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-335-M035A vs TAP335M35DTS |
TDR1VCLBA335M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-335-M035A vs TDR1VCLBA335M |
TAP335M35SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-335-M035A vs TAP335M35SRS |