There are no models available for this part yet.
Overview of TRB10-685-J010B by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TRB10-685-J010B by RCD Components Inc
Part Data Attributes for TRB10-685-J010B by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TRB10-685-J010B
This table gives cross-reference parts and alternative options found for TRB10-685-J010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB10-685-J010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDB25685J010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-685-J010B vs RCDB25685J010B |
TAP685J10FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10-685-J010B vs TAP685J10FCS |
TAP685J10BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10-685-J010B vs TAP685J10BRW |
RCDB10K685J010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-685-J010B vs RCDB10K685J010A |
NDTM685J10F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRB10-685-J010B vs NDTM685J10F1TB |
TAP685J10CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10-685-J010B vs TAP685J10CCS |
TRB-685-J010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10-685-J010B vs TRB-685-J010B |
TAP685J010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10-685-J010B vs TAP685J010 |
RCDB20685J010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-685-J010B vs RCDB20685J010A |
NDTM685J10F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRB10-685-J010B vs NDTM685J10F2TB |