Part Details for TRB10-475-M016A by RCD Components Inc
Overview of TRB10-475-M016A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRB10-475-M016A
TRB10-475-M016A CAD Models
TRB10-475-M016A Part Data Attributes
|
TRB10-475-M016A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRB10-475-M016A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRB10-475-M016A
This table gives cross-reference parts and alternative options found for TRB10-475-M016A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB10-475-M016A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511-016/4R7MSTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRB10-475-M016A vs 511-016/4R7MSTAF |
TAP475M16BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10-475-M016A vs TAP475M16BRS |
TRB-475-M016T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10-475-M016A vs TRB-475-M016T |
TDR1CB475MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10-475-M016A vs TDR1CB475MAA |
TDC475M016WSE-F | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TRB10-475-M016A vs TDC475M016WSE-F |
DHR1C475M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TRB10-475-M016A vs DHR1C475M1S |
RCDB25475M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-475-M016A vs RCDB25475M016A |
TAP475M016BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10-475-M016A vs TAP475M016BCS |
204M1602475M2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TRB10-475-M016A vs 204M1602475M2 |
TDR1CBTB475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10-475-M016A vs TDR1CBTB475M |