There are no models available for this part yet.
Overview of TRB-106-K016B by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TRB-106-K016B by RCD Components Inc
Part Data Attributes for TRB-106-K016B by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TRB-106-K016B
This table gives cross-reference parts and alternative options found for TRB-106-K016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB-106-K016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106K16DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB-106-K016B vs TAP106K16DTW |
TDR1CDTAR106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB-106-K016B vs TDR1CDTAR106K |
DHR1C106K8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TRB-106-K016B vs DHR1C106K8S |
RCDB25106K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB-106-K016B vs RCDB25106K016B |
TRB25-106-K016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB-106-K016B vs TRB25-106-K016A |
RCDB20106K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB-106-K016B vs RCDB20106K016B |
TRB20-106-K016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB-106-K016B vs TRB20-106-K016A |
TDR1CD106KSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB-106-K016B vs TDR1CD106KSL |
TDR1CDLBA106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB-106-K016B vs TDR1CDLBA106K |
TDR1CDTB106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB-106-K016B vs TDR1CDTB106K |