Part Details for TRAB8903NP by Laird, A DuPont Business
Overview of TRAB8903NP by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TRAB8903NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRAB8903NP
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TRAB8903NP
TRAB8903NP CAD Models
TRAB8903NP Part Data Attributes
|
TRAB8903NP
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
TRAB8903NP
Laird, A DuPont Business
ANT PHANTOM SB 890-960MHZ BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Beamwidth-E | 130 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 890 MHz | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |