Part Details for TRAB8903N by Laird, A DuPont Business
Overview of TRAB8903N by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TRAB8903N
TRAB8903N CAD Models
TRAB8903N Part Data Attributes
|
TRAB8903N
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
TRAB8903N
Laird, A DuPont Business
Mobile Station Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | NMO | |
Beamwidth-E | 130 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 890 MHz | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |