Part Details for TRAB806/17103P by TE Connectivity
Overview of TRAB806/17103P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRAB806/17103P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRAB806-17103P
|
Avnet Americas | OMNI,DB,PH,806-1710 3,PMT - Bulk (Alt: TRAB806-17103P) Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 5 Days Container: Bulk | 160 Factory Stock |
|
$36.2312 / $43.6003 | Buy Now |
DISTI #
814-TRAB806/17103P
|
Mouser Electronics | Antennas OMNI,DB,Ph,806-1710 RoHS: Compliant | 215 |
|
$40.0600 / $51.5800 | Buy Now |
DISTI #
000000000003482479
|
Sager | Antennas OMNI,DB,Ph,806-1710 Min Qty: 1 | 0 |
|
$38.3800 / $51.1700 | Buy Now |
Part Details for TRAB806/17103P
TRAB806/17103P CAD Models
TRAB806/17103P Part Data Attributes
|
TRAB806/17103P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRAB806/17103P
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |