Part Details for TRAB806/17103 by TE Connectivity
Overview of TRAB806/17103 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1913, | |
PFL4517-103ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for TRAB806/17103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRAB806-17103
|
Avnet Americas | OMNI,PH,NMO,806-960MHZ BK,3 DBI,DB,1710- - Bulk (Alt: TRAB806-17103) Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 4 Days Container: Bulk | 749 Factory Stock |
|
$32.1593 / $38.7001 | Buy Now |
DISTI #
814-TRAB806/17103
|
Mouser Electronics | Antennas OMNI,Ph,NMO,806-960M Hz RoHS: Compliant | 9 |
|
$34.0600 / $34.6300 | Buy Now |
DISTI #
000000000003705474
|
Sager | Antennas OMNI,Ph,NMO,806-960M Hz Min Qty: 1 | 0 |
|
$32.8700 / $45.4200 | Buy Now |
Part Details for TRAB806/17103
TRAB806/17103 CAD Models
TRAB806/17103 Part Data Attributes
|
TRAB806/17103
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRAB806/17103
TE Connectivity
Mobile Station Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |