Part Details for TRAB58003P by TE Connectivity
Overview of TRAB58003P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for TRAB58003P
TRAB58003P CAD Models
TRAB58003P Part Data Attributes
|
TRAB58003P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRAB58003P
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4900 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |