Part Details for TRA20-475-K006B by RCD Components Inc
Overview of TRA20-475-K006B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA20-475-K006B
TRA20-475-K006B CAD Models
TRA20-475-K006B Part Data Attributes
|
TRA20-475-K006B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA20-475-K006B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRA20-475-K006B
This table gives cross-reference parts and alternative options found for TRA20-475-K006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA20-475-K006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR0JATSR475K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA20-475-K006B vs TDR0JATSR475K |
S990J475KAC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRA20-475-K006B vs S990J475KAC |
511-6R3/4R7KCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRA20-475-K006B vs 511-6R3/4R7KCTAF |
TAP475K6DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA20-475-K006B vs TAP475K6DCS |
TAL475K006CRR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TRA20-475-K006B vs TAL475K006CRR |
TDR0JALB475K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA20-475-K006B vs TDR0JALB475K |
S990J475KA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRA20-475-K006B vs S990J475KA1 |
S990J475KAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRA20-475-K006B vs S990J475KAA |
TDR0JATSA475K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA20-475-K006B vs TDR0JATSA475K |
511-6R3/4R7KSTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRA20-475-K006B vs 511-6R3/4R7KSTAF |