Datasheets
TRA20-475-K006B by: RCD Components Inc

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Part Details for TRA20-475-K006B by RCD Components Inc

Overview of TRA20-475-K006B by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for TRA20-475-K006B

TRA20-475-K006B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRA20-475-K006B Part Data Attributes

TRA20-475-K006B RCD Components Inc
Buy Now Datasheet
Compare Parts:
TRA20-475-K006B RCD Components Inc Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e4
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Tan Delta 0.1
Terminal Finish GOLD
Terminal Shape WIRE

Alternate Parts for TRA20-475-K006B

This table gives cross-reference parts and alternative options found for TRA20-475-K006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA20-475-K006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDR0JATSR475K CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TRA20-475-K006B vs TDR0JATSR475K
S990J475KAC CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation TRA20-475-K006B vs S990J475KAC
511-6R3/4R7KCTAF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TRA20-475-K006B vs 511-6R3/4R7KCTAF
TAP475K6DCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TRA20-475-K006B vs TAP475K6DCS
TAL475K006CRR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 Kyocera AVX Components TRA20-475-K006B vs TAL475K006CRR
TDR0JALB475K CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TRA20-475-K006B vs TDR0JALB475K
S990J475KA1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation TRA20-475-K006B vs S990J475KA1
S990J475KAA CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation TRA20-475-K006B vs S990J475KAA
TDR0JATSA475K CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TRA20-475-K006B vs TDR0JATSA475K
511-6R3/4R7KSTAF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TRA20-475-K006B vs 511-6R3/4R7KSTAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRA20-475-K006B by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRA20-475-K006B by RCD Components Inc

Select Manufacturer
Which Manufacturer of TRA20-475-K006B would you like to use for your alert(s)?
  • Please alert me when TRA20-475-K006B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRA20-475-K006B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRA20-475-K006B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRA20-475-K006B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRA20-475-K006B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRA20-475-K006B by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: