Part Details for TRA20-334-M035A by RCD Components Inc
Overview of TRA20-334-M035A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA20-334-M035A
TRA20-334-M035A CAD Models
TRA20-334-M035A Part Data Attributes
|
TRA20-334-M035A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA20-334-M035A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRA20-334-M035A
This table gives cross-reference parts and alternative options found for TRA20-334-M035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA20-334-M035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1VALSR334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA20-334-M035A vs TDR1VALSR334M |
TAP334M35CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA20-334-M035A vs TAP334M35CRW |
TDR1VA334MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA20-334-M035A vs TDR1VA334MS |
TDR1VA334MSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA20-334-M035A vs TDR1VA334MSL |
TDR1VALBA334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA20-334-M035A vs TDR1VALBA334M |
TAP334M35HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA20-334-M035A vs TAP334M35HSB |
TRA25-334-M035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA20-334-M035A vs TRA25-334-M035B |
511-035/R33MCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRA20-334-M035A vs 511-035/R33MCTAF |
RCDA25334M035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA20-334-M035A vs RCDA25334M035B |
511-035/R33MBTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRA20-334-M035A vs 511-035/R33MBTRF |