Part Details for TRA10K-473-M050AW by RCD Components Inc
Overview of TRA10K-473-M050AW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA10K-473-M050AW
TRA10K-473-M050AW CAD Models
TRA10K-473-M050AW Part Data Attributes
|
TRA10K-473-M050AW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA10K-473-M050AW
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TRA10K-473-M050AW
This table gives cross-reference parts and alternative options found for TRA10K-473-M050AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10K-473-M050AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRA10-473-M050BW | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRA10K-473-M050AW vs TRA10-473-M050BW |
TRA10K-473-M050AQ | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-473-M050AW vs TRA10K-473-M050AQ |
TRA20-473-M050AW | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRA10K-473-M050AW vs TRA20-473-M050AW |
TRA10K-473-M050BQ | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-473-M050AW vs TRA10K-473-M050BQ |
TRA25-473-M050BQ | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-473-M050AW vs TRA25-473-M050BQ |
TRA20-473-M050BQ | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-473-M050AW vs TRA20-473-M050BQ |
TRA25-473-M050BW | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRA10K-473-M050AW vs TRA25-473-M050BW |
TRA20-473-M050BW | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRA10K-473-M050AW vs TRA20-473-M050BW |
TRA20-473-M050AQ | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-473-M050AW vs TRA20-473-M050AQ |
TRA25-473-M050AQ | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-473-M050AW vs TRA25-473-M050AQ |