Part Details for TRA10K-335-M016B by RCD Components Inc
Overview of TRA10K-335-M016B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA10K-335-M016B
TRA10K-335-M016B CAD Models
TRA10K-335-M016B Part Data Attributes
|
TRA10K-335-M016B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA10K-335-M016B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRA10K-335-M016B
This table gives cross-reference parts and alternative options found for TRA10K-335-M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10K-335-M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1CATA335M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-335-M016B vs TDR1CATA335M |
TAP335M16BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-335-M016B vs TAP335M16BRS |
RCDA20335M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-335-M016B vs RCDA20335M016A |
TAP335M016DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-335-M016B vs TAP335M016DRW |
TAL335M016CRR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TRA10K-335-M016B vs TAL335M016CRR |
TDC335M016WSE | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TRA10K-335-M016B vs TDC335M016WSE |
TDR1CALS335M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-335-M016B vs TDR1CALS335M |
TAP335M16SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-335-M016B vs TAP335M16SCS |
TAP335M16HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-335-M016B vs TAP335M16HSB |
TDR1CALAA335M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-335-M016B vs TDR1CALAA335M |