Part Details for TRA10K-155-J020A by RCD Components Inc
Overview of TRA10K-155-J020A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA10K-155-J020A
TRA10K-155-J020A CAD Models
TRA10K-155-J020A Part Data Attributes
|
TRA10K-155-J020A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA10K-155-J020A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRA10K-155-J020A
This table gives cross-reference parts and alternative options found for TRA10K-155-J020A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10K-155-J020A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDA20155J020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-155-J020A vs RCDA20155J020B |
TAP155J20SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-155-J020A vs TAP155J20SCS |
TAP155J20DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-155-J020A vs TAP155J20DTS |
RCDA10K155J020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-155-J020A vs RCDA10K155J020B |
RCDA20155J020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-155-J020A vs RCDA20155J020A |
TRA20-155-J020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-155-J020A vs TRA20-155-J020B |
TAP155J20DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-155-J020A vs TAP155J20DCS |
TAP155J020DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-155-J020A vs TAP155J020DRW |
NDTM155J20F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRA10K-155-J020A vs NDTM155J20F1TB |
TRA10K-155-J020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-155-J020A vs TRA10K-155-J020B |