Part Details for TRA10K-105-K035B by RCD Components Inc
Overview of TRA10K-105-K035B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA10K-105-K035B
TRA10K-105-K035B CAD Models
TRA10K-105-K035B Part Data Attributes
|
TRA10K-105-K035B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA10K-105-K035B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRA10K-105-K035B
This table gives cross-reference parts and alternative options found for TRA10K-105-K035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10K-105-K035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP105K35HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-105-K035B vs TAP105K35HSB |
TDR1VALBR105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-105-K035B vs TDR1VALBR105K |
TDR1VALA105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-105-K035B vs TDR1VALA105K |
TDR1VATB105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-105-K035B vs TDR1VATB105K |
S991V105KBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRA10K-105-K035B vs S991V105KBB |
TAP105K035BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-105-K035B vs TAP105K035BCS |
DHR1V105K8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TRA10K-105-K035B vs DHR1V105K8S |
TRA20-105-K035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-105-K035B vs TRA20-105-K035A |
TAP105K35CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-105-K035B vs TAP105K35CRS |
TDR1VALSA105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-105-K035B vs TDR1VALSA105K |