Part Details for TRA10K-105-K025A by RCD Components Inc
Overview of TRA10K-105-K025A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA10K-105-K025A
TRA10K-105-K025A CAD Models
TRA10K-105-K025A Part Data Attributes
|
TRA10K-105-K025A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA10K-105-K025A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRA10K-105-K025A
This table gives cross-reference parts and alternative options found for TRA10K-105-K025A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10K-105-K025A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1EALAR105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-105-K025A vs TDR1EALAR105K |
199D105X9025AE2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TRA10K-105-K025A vs 199D105X9025AE2 |
TAP105K25SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-105-K025A vs TAP105K25SRW |
199D105X9025AA1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRA10K-105-K025A vs 199D105X9025AA1E3 |
S991E105KAB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRA10K-105-K025A vs S991E105KAB |
TDR1EALAA105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10K-105-K025A vs TDR1EALAA105K |
TAP105K25SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-105-K025A vs TAP105K25SRS |
TAP105K25DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-105-K025A vs TAP105K25DTW |
199D105X9025A1B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRA10K-105-K025A vs 199D105X9025A1B |
TAP105K25SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10K-105-K025A vs TAP105K25SCS |