Part Details for TRA10-683-J050A by RCD Components Inc
Overview of TRA10-683-J050A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA10-683-J050A
TRA10-683-J050A CAD Models
TRA10-683-J050A Part Data Attributes
|
TRA10-683-J050A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA10-683-J050A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRA10-683-J050A
This table gives cross-reference parts and alternative options found for TRA10-683-J050A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10-683-J050A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDA10683J050A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs RCDA10683J050A |
TRA-683-J050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs TRA-683-J050A |
TRA25-683-J050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs TRA25-683-J050A |
RCDA25683J050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs RCDA25683J050B |
RCDA20683J050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs RCDA20683J050B |
TRA-683-J050T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs TRA-683-J050T |
TRA10K-683-J050B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs TRA10K-683-J050B |
RCDA10K683J050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs RCDA10K683J050B |
TRA10K-683-J050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs TRA10K-683-J050A |
RCDA20683J050A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10-683-J050A vs RCDA20683J050A |