TRA10-474-K035AW
RCD Components Inc
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of TRA10-474-K035AW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TRA10-474-K035AW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRA10-474-K035AW by RCD Components Inc

TRA10-474-K035AW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Terminal Finish
Pure Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. TRA10-474-K035AW
    RCD Components Inc
    Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for TRA10-474-K035AW

This table gives cross-reference parts and alternative options found for TRA10-474-K035AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10-474-K035AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRA10K-474-K035AW Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRA10-474-K035AW vs TRA10K-474-K035AW
TRA20-474-K035BQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRA10-474-K035AW vs TRA20-474-K035BQ
TRA10-474-K035BQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRA10-474-K035AW vs TRA10-474-K035BQ
TRA10K-474-K035BQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRA10-474-K035AW vs TRA10K-474-K035BQ
TRA25-474-K035AW Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRA10-474-K035AW vs TRA25-474-K035AW
TRA10K-474-K035AQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRA10-474-K035AW vs TRA10K-474-K035AQ
TRA20-474-K035BW Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRA10-474-K035AW vs TRA20-474-K035BW
TRA25-474-K035BQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRA10-474-K035AW vs TRA25-474-K035BQ
TRA10-474-K035BW Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRA10-474-K035AW vs TRA10-474-K035BW
TRA10-474-K035AQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRA10-474-K035AW vs TRA10-474-K035AQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRA10-474-K035AW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRA10-474-K035AW by RCD Components Inc

Select Manufacturer
Which Manufacturer of TRA10-474-K035AW would you like to use for your alert(s)?
  • Please alert me when TRA10-474-K035AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRA10-474-K035AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRA10-474-K035AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRA10-474-K035AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRA10-474-K035AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRA10-474-K035AW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: