There are no models available for this part yet.
Overview of TRA10-105-K025B by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TRA10-105-K025B by RCD Components Inc
Part Data Attributes for TRA10-105-K025B by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TRA10-105-K025B
This table gives cross-reference parts and alternative options found for TRA10-105-K025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10-105-K025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1EALAR105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10-105-K025B vs TDR1EALAR105K |
199D105X9025AE2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TRA10-105-K025B vs 199D105X9025AE2 |
TAP105K25SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10-105-K025B vs TAP105K25SRW |
199D105X9025AA1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRA10-105-K025B vs 199D105X9025AA1E3 |
S991E105KAB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRA10-105-K025B vs S991E105KAB |
TDR1EALAA105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA10-105-K025B vs TDR1EALAA105K |
TAP105K25SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10-105-K025B vs TAP105K25SRS |
TAP105K25DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10-105-K025B vs TAP105K25DTW |
199D105X9025A1B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRA10-105-K025B vs 199D105X9025A1B |
TAP105K25SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA10-105-K025B vs TAP105K25SCS |