Part Details for TRA-335-K016B by RCD Components Inc
Overview of TRA-335-K016B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
AD9553BCPZ | Analog Devices | Multiservice Clock General Tra | |
ADP1822ARQZ-R7 | Analog Devices | 20Amp Buck Controller With tra |
Part Details for TRA-335-K016B
TRA-335-K016B CAD Models
TRA-335-K016B Part Data Attributes
|
TRA-335-K016B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA-335-K016B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRA-335-K016B
This table gives cross-reference parts and alternative options found for TRA-335-K016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA-335-K016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP335K16CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA-335-K016B vs TAP335K16CRS |
TDR1CA335KBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-335-K016B vs TDR1CA335KBL |
TDR1CATA335K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-335-K016B vs TDR1CATA335K |
RCDA10K335K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-335-K016B vs RCDA10K335K016B |
TAP335K16SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRA-335-K016B vs TAP335K16SCS |
TDR1CATB335K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-335-K016B vs TDR1CATB335K |
S991C335KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRA-335-K016B vs S991C335KBA |
TDR1CATS335K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-335-K016B vs TDR1CATS335K |
RCDA25335K016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-335-K016B vs RCDA25335K016A |
199D335X9016AA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRA-335-K016B vs 199D335X9016AA1 |