Part Details for TRA-334-M035A by RCD Components Inc
Overview of TRA-334-M035A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
AD9553BCPZ | Analog Devices | Multiservice Clock General Tra | |
ADP1822ARQZ-R7 | Analog Devices | 20Amp Buck Controller With tra |
Part Details for TRA-334-M035A
TRA-334-M035A CAD Models
TRA-334-M035A Part Data Attributes
|
TRA-334-M035A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA-334-M035A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRA-334-M035A
This table gives cross-reference parts and alternative options found for TRA-334-M035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA-334-M035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1VATB334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-334-M035A vs TDR1VATB334M |
TRA25-334-M035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA-334-M035A vs TRA25-334-M035A |
TDR1VATAR334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-334-M035A vs TDR1VATAR334M |
TRA20-334-M035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA-334-M035A vs TRA20-334-M035A |
RCDA10334M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-334-M035A vs RCDA10334M035A |
TDR1VALSA334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-334-M035A vs TDR1VALSA334M |
TDR1VA334MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-334-M035A vs TDR1VA334MA |
TDR1VALBR334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-334-M035A vs TDR1VALBR334M |
TDR1VATSR334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-334-M035A vs TDR1VATSR334M |
TDR1VA334MSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRA-334-M035A vs TDR1VA334MSA |