Part Details for TRA-105-J016B by RCD Components Inc
Overview of TRA-105-J016B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
AD9553BCPZ | Analog Devices | Multiservice Clock General Tra | |
ADP1822ARQZ-R7 | Analog Devices | 20Amp Buck Controller With tra |
Part Details for TRA-105-J016B
TRA-105-J016B CAD Models
TRA-105-J016B Part Data Attributes
|
TRA-105-J016B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRA-105-J016B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRA-105-J016B
This table gives cross-reference parts and alternative options found for TRA-105-J016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA-105-J016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRA25-105-J016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs TRA25-105-J016B |
TRA10-105-J016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs TRA10-105-J016B |
RCDA20105J016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs RCDA20105J016A |
RCDA10K105J016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs RCDA10K105J016A |
RCDA20105J016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs RCDA20105J016B |
TRA20-105-J016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs TRA20-105-J016B |
RCDA25105J016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs RCDA25105J016A |
TRA25-105-J016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs TRA25-105-J016A |
RCDA10105J016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs RCDA10105J016B |
RCDA10K105J016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA-105-J016B vs RCDA10K105J016B |