TR9772-9
Description: 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, T9, TO-8B, 12 PIN

Overview of TR9772-9 by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TR9772-9 by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR9772-9 by Spectrum Microwave

TR9772-9
Spectrum Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMPLIFONIX
Reach Compliance Code
unknown
Additional Feature
I/P POWER-MAX (PEAK)=27DBM
Construction
COMPONENT
Gain
22 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
2400 MHz
Operating Frequency-Min
1700 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. TR9772-9
    Spectrum Microwave
    1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, T9, TO-8B, 12 PIN
    VS

Alternate Parts for TR9772-9

This table gives cross-reference parts and alternative options found for TR9772-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR9772-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR9772-9 Narrow Band Low Power Amplifier, 1700MHz Min, 2400MHz Max, T9, TO-8B, 12 PIN Spectrum Control TR9772-9 vs TR9772-9
Part Number Description Manufacturer Compare
TR9772-9 Narrow Band Low Power Amplifier, 1700MHz Min, 2400MHz Max, T9, TO-8B, 12 PIN Spectrum Control TR9772-9 vs TR9772-9
TR9772-9 Narrow Band Low Power Amplifier, 1700MHz Min, 2400MHz Max, T9, TO-8B, 12 PIN API Technologies Corp EIS (RETIRED) TR9772-9 vs TR9772-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR9772-9 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR9772-9 by Spectrum Microwave

  • Please alert me when TR9772-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR9772-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR9772-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR9772-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR9772-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR9772-9 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: