Part Details for TR8M336M6R3C1500 by Vishay Sprague
Overview of TR8M336M6R3C1500 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR8M336M6R3C1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1672-1-ND
|
DigiKey | CAP TANT 33UF 20% 6.3V 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10185 In Stock |
|
$0.7442 / $2.0200 | Buy Now |
DISTI #
70230645
|
RS | Capacitor, Tantalum, Cap 33 uF, Tol 20%, Vol-Rtg 6.3 VDC, SMT, ESR 1.5 Ohms | Sprague / Vishay TR8M336M6R3C1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1495 |
|
$0.5800 | Buy Now |
|
New Advantage Corporation | TR8 Series 33 uF �20 % 6.3 V SMT Microtan� Molded Solid Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.9292 | Buy Now |
Part Details for TR8M336M6R3C1500
TR8M336M6R3C1500 CAD Models
TR8M336M6R3C1500 Part Data Attributes
|
TR8M336M6R3C1500
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR8M336M6R3C1500
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 33 uF, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0042 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 129 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 0.85 mm |
Alternate Parts for TR8M336M6R3C1500
This table gives cross-reference parts and alternative options found for TR8M336M6R3C1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR8M336M6R3C1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCL336M006FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006FTA |
TLCL336M006Q4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006Q4000 |
TLCL336M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006RTA |
TLCL336M006MTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006MTA |
298D336X06R3M2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 33 uF, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sprague | TR8M336M6R3C1500 vs 298D336X06R3M2T |
TLCL336M006X4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006X4000 |
TLCL336M006A4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006A4000 |
TLCL336M006NTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006NTA |
TLCL336M006QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006QTA |
TLCL336M006M4000 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TR8M336M6R3C1500 vs TLCL336M006M4000 |