Part Details for TR817BK by Eaton Corporation
Overview of TR817BK by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR817BK
TR817BK CAD Models
TR817BK Part Data Attributes:
|
TR817BK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR817BK
Eaton Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.24 inch | |
Body Depth | 0.79 inch | |
Body Length | 4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15/20A, 125VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |