Part Details for TR46WW0005012 by APEM Inc
Overview of TR46WW0005012 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR46WW0005012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-TR46WW0005012-ND
|
DigiKey | ROCKER SWITCH SMT TR PCB MOUNT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6568 | Buy Now |
DISTI #
642-TR46WW0005012
|
Mouser Electronics | Input Devices ROCKER SWITCH SMT TR PCB MOUNT | 0 |
|
$25.3200 / $34.1900 | Order Now |
DISTI #
75003278
|
RS | ROCKER SWITCH SMT TR PCB MOUNT | APEM Components TR46WW0005012 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6900 / $31.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6900 / $31.5500 | Buy Now |
Part Details for TR46WW0005012
TR46WW0005012 CAD Models
TR46WW0005012 Part Data Attributes
|
TR46WW0005012
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TR46WW0005012
APEM Inc
Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 8.58 mm | |
Body Height | 8.65 mm | |
Body Length or Diameter | 9.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TR46WW0005012
This table gives cross-reference parts and alternative options found for TR46WW0005012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR46WW0005012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MS-DP3-R1-M5-4RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Small Rocker Actuator, Panel Mount | Carling Technologies | TR46WW0005012 vs 1MS-DP3-R1-M5-4RE |
7049Y4CDBX601U732U1202-U1022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | TR46WW0005012 vs 7049Y4CDBX601U732U1202-U1022 |
7046WWCDU732U1202-U1022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46WW0005012 vs 7046WWCDU732U1202-U1022 |
SY249CD-6X601ULU732 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | TR46WW0005012 vs SY249CD-6X601ULU732 |
7249ZCDBX601UL-CSAU732U1202-U1022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Quick Connect Terminal, Small Rocker Actuator, Panel Mount | APEM Inc | TR46WW0005012 vs 7249ZCDBX601UL-CSAU732U1202-U1022 |
1S1-MDP3-R1/2M7KE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | Carling Technologies | TR46WW0005012 vs 1S1-MDP3-R1/2M7KE |
7649CDBX601U732U1202-U1022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Panel Mount | APEM Inc | TR46WW0005012 vs 7649CDBX601U732U1202-U1022 |
7942NCDBFU732U1202-U1022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | TR46WW0005012 vs 7942NCDBFU732U1202-U1022 |
1MS-DP3-R1-M7KE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | Carling Technologies | TR46WW0005012 vs 1MS-DP3-R1-M7KE |
7046YCDBU732U1202-U1022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | TR46WW0005012 vs 7046YCDBU732U1202-U1022 |