Part Details for TR410-8 by Transpro Electronics Corp
Overview of TR410-8 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TR410-8
TR410-8 CAD Models
TR410-8 Part Data Attributes
|
TR410-8
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
TR410-8
Transpro Electronics Corp
TRIAC, 600V V(DRM), 4A I(T)RMS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.0005 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |