Part Details for TR3E477M6R3C0060 by Vishay Sprague
Overview of TR3E477M6R3C0060 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3E477M6R3C0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E477M6R3C0060-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2917 Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9941 | Buy Now |
Part Details for TR3E477M6R3C0060
TR3E477M6R3C0060 CAD Models
TR3E477M6R3C0060 Part Data Attributes
|
TR3E477M6R3C0060
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E477M6R3C0060
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 664 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3E477M6R3C0060
This table gives cross-reference parts and alternative options found for TR3E477M6R3C0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477M6R3C0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X477M006CK61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E477M6R3C0060 vs T493X477M006CK61207640 |
T493X477M006BB61207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | TR3E477M6R3C0060 vs T493X477M006BB61207280 |
T493X477M006CN63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E477M6R3C0060 vs T493X477M006CN63107610 |
T493X477M006AM63207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E477M6R3C0060 vs T493X477M006AM63207610 |
T493X477M006CK61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | TR3E477M6R3C0060 vs T493X477M006CK61107280 |
T513X477M006BC6210WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E477M6R3C0060 vs T513X477M006BC6210WAFL |
07016-024MCHB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | TR3E477M6R3C0060 vs 07016-024MCHB |
T493X477M006AH6320WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E477M6R3C0060 vs T493X477M006AH6320WAFL |
T493X477M006AN62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | TR3E477M6R3C0060 vs T493X477M006AN62107280 |
T493X477M006CC6320WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E477M6R3C0060 vs T493X477M006CC6320WAFL |