-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E477M010C0075
|
Avnet Americas | TR3477M010EC0075CU - Tape and Reel (Alt: TR3E477M010C0075) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4982 | Buy Now |
DISTI #
74-TR3E477M010C0075
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 10volts 20% E Case ESR 0.075 Mld RoHS: Compliant | 0 |
|
$2.6900 / $2.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$2.7100 | Buy Now |
DISTI #
TR3E477M010C0075
|
Avnet Abacus | (Alt: TR3E477M010C0075) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E477M010C0075
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E477M010C0075
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 592 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E477M010C0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477M010C0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477M010CH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E477M010C0075 vs T493X477M010CH62207280 |
T493X477M010BM6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0075 vs T493X477M010BM6220WAFL |
07016-058MBCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E477M010C0075 vs 07016-058MBCB |
T493X477M010CH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0075 vs T493X477M010CH6120WAFL |
T495X477M010ANE0457280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0075 vs T495X477M010ANE0457280 |
T493X477M010AH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0075 vs T493X477M010AH64207640 |
T493X477M010AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0075 vs T493X477M010AC6210WAFL |
TR3E477M010D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477M010C0075 vs TR3E477M010D0100 |
T493X477M010BC6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477M010C0075 vs T493X477M010BC6420 |
T493X477M010AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0075 vs T493X477M010AT61107610 |