-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E477K6R3E0100
|
Avnet Americas | TR3477K6R3EE0100 - Tape and Reel (Alt: TR3E477K6R3E0100) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3054 / $1.3875 | Buy Now |
DISTI #
74-TR3E477K6R3E0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% E cs ESR 0.1 Molded RoHS: Not Compliant | 0 |
|
$1.2100 / $3.1900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E477K6R3E0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E477K6R3E0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E477K6R3E0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477K6R3E0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477K006AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477K6R3E0100 vs T493X477K006AT64207610 |
T97E477K6R3CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477K6R3E0100 vs T97E477K6R3CBB |
T493X477K006CT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477K6R3E0100 vs T493X477K006CT6420 |
T493X477K006CT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477K6R3E0100 vs T493X477K006CT62107640 |
T513X477K006BT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3E477K6R3E0100 vs T513X477K006BT6310 |
T510X477K006CT641CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477K6R3E0100 vs T510X477K006CT641CWAFL |
T510X477K006CT651BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477K6R3E0100 vs T510X477K006CT651BWAFL |
T493X477K006BM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E477K6R3E0100 vs T493X477K006BM61207280 |
T493X477K006AM6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477K6R3E0100 vs T493X477K006AM6430 |
T510X477K006CT621B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477K6R3E0100 vs T510X477K006CT621B |