TR3E477K6R3C0060
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TR3E477K6R3C0060 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TR3E477K6R3C0060 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3E477K6R3C0060 by Vishay Sprague

TR3E477K6R3C0060
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
60 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0296 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
664 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3E477K6R3C0060
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3E477K6R3C0060

This table gives cross-reference parts and alternative options found for TR3E477K6R3C0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477K6R3C0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T97E477K6R3CBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E477K6R3C0060 vs T97E477K6R3CBB
T491X477K006ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3E477K6R3C0060 vs T491X477K006ZT
293D477X96R3E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E477K6R3C0060 vs 293D477X96R3E2TE3
TR3E477K6R3D0065 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E477K6R3C0060 vs TR3E477K6R3D0065
TR3E477K6R3E0060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E477K6R3C0060 vs TR3E477K6R3E0060
593D477X96R3E2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E477K6R3C0060 vs 593D477X96R3E2WE3
TP3E477K6R3C0100AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E477K6R3C0060 vs TP3E477K6R3C0100AS
TR3E477K6R3C0065 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E477K6R3C0060 vs TR3E477K6R3C0065
T495X477K006AS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TR3E477K6R3C0060 vs T495X477K006AS
T495X477K006AS-F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Cornell Dubilier Electronics Inc TR3E477K6R3C0060 vs T495X477K006AS-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3E477K6R3C0060 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3E477K6R3C0060 by Vishay Sprague

  • Please alert me when TR3E477K6R3C0060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR3E477K6R3C0060 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3E477K6R3C0060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR3E477K6R3C0060 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3E477K6R3C0060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3E477K6R3C0060 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: