-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E476M020D0150
|
Avnet Americas | TR3476M020ED0150 - Tape and Reel (Alt: TR3E476M020D0150) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9523 / $1.0123 | Buy Now |
DISTI #
74-TR3E476M020D0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 20volts 20% E cs ESR 0.15 Molded RoHS: Compliant | 0 |
|
$1.0400 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.5230 | Buy Now |
DISTI #
TR3E476M020D0150
|
Avnet Abacus | TR3476M020ED0150 - Tape and Reel (Alt: TR3E476M020D0150) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E476M020D0150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E476M020D0150
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E476M020D0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E476M020D0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X476M020AH6311 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E476M020D0150 vs T493X476M020AH6311 |
T493X476M020CT652C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TR3E476M020D0150 vs T493X476M020CT652C7280 |
T493X476M020CN6230WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E476M020D0150 vs T493X476M020CN6230WAFL |
T493X476M020CM6220WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E476M020D0150 vs T493X476M020CM6220WAFL |
T493X476M020CK652A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | TR3E476M020D0150 vs T493X476M020CK652A7610 |
T493X476M020CH622B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TR3E476M020D0150 vs T493X476M020CH622B7280 |
T493X476M020BM6120 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917 | TR3E476M020D0150 vs T493X476M020BM6120 |
T495X476M020AGE1307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TR3E476M020D0150 vs T495X476M020AGE1307280 |
T493X476M020AK6220WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E476M020D0150 vs T493X476M020AK6220WAFL |
T496X476M020DK6110WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E476M020D0150 vs T496X476M020DK6110WAFL |