Part Details for TR3E227M016C0100 by Vishay Sprague
Overview of TR3E227M016C0100 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3E227M016C0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-TR3E227M016C0100CT-ND
|
DigiKey | TR3227M016EC0100 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
770 In Stock |
|
$0.6590 / $2.5400 | Buy Now |
Part Details for TR3E227M016C0100
TR3E227M016C0100 CAD Models
TR3E227M016C0100 Part Data Attributes
|
TR3E227M016C0100
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E227M016C0100
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3E227M016C0100
This table gives cross-reference parts and alternative options found for TR3E227M016C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E227M016C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227M016AK63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E227M016C0100 vs T493X227M016AK63307610 |
T493X227M016CH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E227M016C0100 vs T493X227M016CH61107280 |
T513X227M016AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E227M016C0100 vs T513X227M016AT62107640 |
T513X227M016AB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E227M016C0100 vs T513X227M016AB63207610 |
T513X227M016BH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E227M016C0100 vs T513X227M016BH61207640 |
T513X227M016BB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3E227M016C0100 vs T513X227M016BB6220 |
T493X227M016CB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E227M016C0100 vs T493X227M016CB61207640 |
T513X227M016AC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E227M016C0100 vs T513X227M016AC64207640 |
T513X227M016AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E227M016C0100 vs T513X227M016AB62207610 |
T513X227M016BT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E227M016C0100 vs T513X227M016BT64207640 |