-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-TR3E106M050C0300CT-ND
|
DigiKey | TR3106M050EC0300 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
396 In Stock |
|
$2.3948 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E106M050C0300
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E106M050C0300
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 296 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E106M050C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E106M050C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E106M050LSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TR3E106M050C0300 vs T83E106M050LSBS |
T493X106M050AB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E106M050C0300 vs T493X106M050AB61207280 |
T493X106M050CB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106M050C0300 vs T493X106M050CB6312 |
T493X106M050BC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | TR3E106M050C0300 vs T493X106M050BC6310 |
T493X106M050CT6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106M050C0300 vs T493X106M050CT6321 |
T493X106M050AC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106M050C0300 vs T493X106M050AC64107610 |
T493X106M050CK652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | TR3E106M050C0300 vs T493X106M050CK652C |
T493X106M050CB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106M050C0300 vs T493X106M050CB62107610 |
T493X106M050BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106M050C0300 vs T493X106M050BT63207640 |
T493X106M050AN6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106M050C0300 vs T493X106M050AN6221 |