-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7302
|
Newark | Cap, 10Uf, 63V, Tant, Case E, Capacitance:10Μf, Voltage(Dc):63V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:520Ma, Product Height:4Mmrohs Compliant: Yes |Vishay TR3E106K063C0600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103 |
|
$4.9200 / $7.6300 | Buy Now |
DISTI #
68AJ2746
|
Newark | Cap, 10Uf, 63V, Tant, Case E, Capacitance:10Μf, Voltage(Dc):63V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:520Ma, Product Height:4Mmrohs Compliant: Yes |Vishay TR3E106K063C0600 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 / $4.4900 | Buy Now |
DISTI #
50R7302
|
Avnet Americas | TR3106K063EC0600 - Product that comes on tape, but is not reeled (Alt: 50R7302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 103 Partner Stock |
|
$5.1500 / $7.6300 | Buy Now |
DISTI #
TR3E106K063C0600
|
Avnet Americas | TR3106K063EC0600 - Tape and Reel (Alt: TR3E106K063C0600) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.9763 | Buy Now |
DISTI #
68AJ2746
|
Avnet Americas | TR3106K063EC0600 - Tape and Reel (Alt: 68AJ2746) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$5.0300 | Buy Now |
DISTI #
74-TR3E106K063C0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded RoHS: Compliant | 0 |
|
$4.0400 / $6.4900 | Order Now |
|
Future Electronics | TR3 Series 10 uF ±10 % 63 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$3.3900 / $3.5600 | Buy Now |
|
Future Electronics | TR3 Series 10 uF ±10 % 63 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.3900 / $3.5600 | Buy Now |
DISTI #
TR3E106K063C0600
|
TTI | Tantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$3.4500 | Buy Now |
DISTI #
TR3E106K063C0600.
|
TTI | Tantalum Capacitors - Solid SMD 10UF 63V 10% ESR 600 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E106K063C0600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E106K063C0600
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E106K063C0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E106K063C0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K063AH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K063C0600 vs T493X106K063AH61207610 |
T493X106K063CT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E106K063C0600 vs T493X106K063CT62207280 |
T493X106K063CK61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K063C0600 vs T493X106K063CK61307610 |
T493X106K063BC6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K063C0600 vs T493X106K063BC6421 |
T493X106K063BC6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K063C0600 vs T493X106K063BC6212 |
T493X106K063AC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K063C0600 vs T493X106K063AC6310WAFL |
T493X106K063CT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K063C0600 vs T493X106K063CT6432 |
T493X106K063CC611B7280 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TR3E106K063C0600 vs T493X106K063CC611B7280 |
T493X106K063CC621A7280 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TR3E106K063C0600 vs T493X106K063CC621A7280 |
T493X106K063CH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K063C0600 vs T493X106K063CH6110WAFL |