Part Details for TR3E106K050C0300 by Vishay Sprague
Overview of TR3E106K050C0300 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3E106K050C0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1543-1-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
993 In Stock |
|
$2.1244 / $4.2500 | Buy Now |
Part Details for TR3E106K050C0300
TR3E106K050C0300 CAD Models
TR3E106K050C0300 Part Data Attributes
|
TR3E106K050C0300
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E106K050C0300
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 296 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3E106K050C0300
This table gives cross-reference parts and alternative options found for TR3E106K050C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E106K050C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E106K050C0300 vs T493X106K050BH64107280 |
T493X106K050AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K050C0300 vs T493X106K050AM6110WAFL |
T493X106K050CH612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TR3E106K050C0300 vs T493X106K050CH612B7640 |
T493X106K050BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K050C0300 vs T493X106K050BT62107610 |
T510X106K050ATE090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3E106K050C0300 vs T510X106K050ATE090 |
T493X106K050CC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K050C0300 vs T493X106K050CC6210WAFL |
T493X106K050CB652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TR3E106K050C0300 vs T493X106K050CB652A7610 |
T493X106K050CB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K050C0300 vs T493X106K050CB6222 |
T493X106K050AM6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K050C0300 vs T493X106K050AM6412 |
T493X106K050AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E106K050C0300 vs T493X106K050AB6220WAFL |