Part Details for TR3D685K050C0500 by Vishay Sprague
Overview of TR3D685K050C0500 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3D685K050C0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1364-1-ND
|
DigiKey | CAP TANT 6.8UF 10% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
880 In Stock |
|
$1.0269 / $3.1500 | Buy Now |
Part Details for TR3D685K050C0500
TR3D685K050C0500 CAD Models
TR3D685K050C0500 Part Data Attributes
|
TR3D685K050C0500
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D685K050C0500
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 220 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3D685K050C0500
This table gives cross-reference parts and alternative options found for TR3D685K050C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D685K050C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685K050AK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D685K050C0500 vs T493D685K050AK63207610 |
T493D685K050CM63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D685K050C0500 vs T493D685K050CM63207610 |
T493D685K050BH6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D685K050C0500 vs T493D685K050BH6223 |
T493D685K050AH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | TR3D685K050C0500 vs T493D685K050AH6420 |
T493D685K050AC6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D685K050C0500 vs T493D685K050AC6213 |
T493D685K050CK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D685K050C0500 vs T493D685K050CK61107610 |
T493D685K050AM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D685K050C0500 vs T493D685K050AM62107610 |
T495D685K050ANE1907280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D685K050C0500 vs T495D685K050ANE1907280 |
T95D685K050CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 3017 | Vishay Intertechnologies | TR3D685K050C0500 vs T95D685K050CZAS |
T493D685K050CM6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D685K050C0500 vs T493D685K050CM6122 |