TR3D477M004D0060
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TR3D477M004D0060 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TR3D477M004D0060 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D477M004D0060 by Vishay Sprague

TR3D477M004D0060
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
60 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0188 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
632 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D477M004D0060
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3D477M004D0060

This table gives cross-reference parts and alternative options found for TR3D477M004D0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D477M004D0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T540D477M004CH65207610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D477M004D0060 vs T540D477M004CH65207610
T540D477M004BT65107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D477M004D0060 vs T540D477M004BT65107610
293D477X0004D2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D477M004D0060 vs 293D477X0004D2TE3
T541D477M004DT66107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D477M004D0060 vs T541D477M004DT66107610
T491D477M004ATC-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, KEMET Corporation TR3D477M004D0060 vs T491D477M004ATC-7280
T491D477M004ZG7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D477M004D0060 vs T491D477M004ZG7280
T540D477M004CH67107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D477M004D0060 vs T540D477M004CH67107610
T540D477M004AH66207610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D477M004D0060 vs T540D477M004AH66207610
T495D477M004ATA045 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, KEMET Corporation TR3D477M004D0060 vs T495D477M004ATA045
T540D477M004BH87107610 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TR3D477M004D0060 vs T540D477M004BH87107610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D477M004D0060 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D477M004D0060 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3D477M004D0060 would you like to use for your alert(s)?
  • Please alert me when TR3D477M004D0060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D477M004D0060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D477M004D0060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D477M004D0060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D477M004D0060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D477M004D0060 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: