Part Details for TR3D477K004D0045 by Vishay Sprague
Overview of TR3D477K004D0045 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR3D477K004D0045
TR3D477K004D0045 CAD Models
TR3D477K004D0045 Part Data Attributes
|
TR3D477K004D0045
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D477K004D0045
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 732 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3D477K004D0045
This table gives cross-reference parts and alternative options found for TR3D477K004D0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D477K004D0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D477K004BH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477K004D0045 vs T540D477K004BH67207610 |
TR3D477K004F0125 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TR3D477K004D0045 vs TR3D477K004F0125 |
T495D477K004AME045 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D477K004D0045 vs T495D477K004AME045 |
593D477X9004D2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3D477K004D0045 vs 593D477X9004D2WE3 |
T540D477K004AH85107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3D477K004D0045 vs T540D477K004AH85107610 |
T495D477K004ANE1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D477K004D0045 vs T495D477K004ANE1007280 |
T541D477K004AT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477K004D0045 vs T541D477K004AT67107610 |
T540D477K004CT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477K004D0045 vs T540D477K004CT66207610 |
TR3D477K004T0125 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TR3D477K004D0045 vs TR3D477K004T0125 |
T541D477K004AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D477K004D0045 vs T541D477K004AT65107610 |