-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D475M050C0600-ND
|
DigiKey | CAP TANT 4.7UF 20% 50V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D475M050C0600
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D475M050C0600
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D475M050C0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D475M050C0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M050CFMC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M050C0600 vs TBJD475M050CFMC0723 |
T493D475M050BN61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D475M050C0600 vs T493D475M050BN61307610 |
T493D475M050CH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D475M050C0600 vs T493D475M050CH6212 |
T493D475M050CK612AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TR3D475M050C0600 vs T493D475M050CK612AWAFL |
TBJD475M050CLLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M050C0600 vs TBJD475M050CLLZ0945 |
T493D475M050AK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D475M050C0600 vs T493D475M050AK6130 |
T493D475M050CK631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TR3D475M050C0600 vs T493D475M050CK631C7640 |
T496D475M050CC621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TR3D475M050C0600 vs T496D475M050CC621A7280 |
TBJD475M050CSMD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M050C0600 vs TBJD475M050CSMD0824 |
T493D475M050AH6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D475M050C0600 vs T493D475M050AH6331 |