-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4847
|
Newark | Tr3475M035Dc0700 |Vishay TR3D475M035C0700 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.7230 | Buy Now |
DISTI #
08X2205
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 4.7 F, 20%, 35 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3D475M035C0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 / $1.7000 | Buy Now |
DISTI #
TR3D475M035C0700
|
Avnet Americas | TR3475M035DC0700 - Tape and Reel (Alt: TR3D475M035C0700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4753 | Buy Now |
DISTI #
74-TR3D475M035C0700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 35volts 20% D Case ESR 0.7 Mold RoHS: Compliant | 0 |
|
$0.7550 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D475M035C0700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D475M035C0700
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D475M035C0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D475M035C0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D475M035BS42517610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TR3D475M035C0700 vs T492D475M035BS42517610 |
T496D475M035CH652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | TR3D475M035C0700 vs T496D475M035CH652C |
TBJD475M035CALB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M035C0700 vs TBJD475M035CALB0724 |
TBJD475M035CALC9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M035C0700 vs TBJD475M035CALC9045 |
TBJD475M035CAMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M035C0700 vs TBJD475M035CAMC0H45 |
TBJD475M035CBMB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M035C0700 vs TBJD475M035CBMB0823 |
TBJD475M035CRMB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M035C0700 vs TBJD475M035CRMB0724 |
TBJD475M035CCLB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M035C0700 vs TBJD475M035CCLB0700 |
TBJD475M035CGSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M035C0700 vs TBJD475M035CGSC0H23 |
TBJD475M035CKLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M035C0700 vs TBJD475M035CKLZ0700 |